DeWALT XR Keyless 460 W Hammer Drill, Type G - British 3-Pin 18 V 13 mm 70 Nm 2000rpm, 550 rpm

Subtotal (1 unit)*

$746.78

(exc. GST)

$821.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 181 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.78

*price indicative

RS Stock No.:
826-8015
Mfr. Part No.:
DCD796P2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

70Nm

Product Type

Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Straight

Motor Type

Brushless

Battery Capacity

5Ah

Series

XR

Chuck Size

13mm

Overall Length

190mm

Chuck Type

Keyless

Speed

2000rpm, 550rpm

Standards/Approvals

CE

Overall Width

67mm

Weight

1.2kg

Power Rating

460W

Plug Type

Type G - British 3-Pin

COO (Country of Origin):
CZ

Stanley Series XR Hammer Drill, 13mm Chuck Size, 70Nm Torque Rating - DCD796P2-GB


This hammer drill is a compact, Cordless tool intended for drilling and screwdriving in constrained industrial environments. It combines a brushless motor with lithium‑ion battery technology to deliver sustained power for repetitive tasks across automation, electronics, electrical and mechanical settings while maintaining a small footprint for use in restricted‑access areas.

Features & Benefits


• 70Nm Peak torque for controlled fastening into dense substrates
• 460W power output enabling consistent drilling performance
• Two‑speed transmission providing selectable 550–2000 r/min ranges
• 15‑position torque control for repeatable screw‑driving accuracy
• 13mm keyless chuck for Rapid bit changes on site
• Weighs 1.2kg to reduce operator fatigue during prolonged use

**Applications**


• Suitable for installing fixings in machinery assemblies on production lines
• Ideal for drilling cableways and mounting electrical enclosures
• Used for metal and masonry anchoring in plant maintenance tasks
• Can be used for repetitive panel assembly in electronics manufacturing

What battery characteristics influence runtime and charge management?


The tool uses 18V XR Li‑Ion packs with 5Ah capacity which balance energy density and duty‑cycle longevity for extended use on a single charge.

How does the motor type affect maintenance and efficiency?


The brushless motor reduces mechanical brush wear, improving energy conversion efficiency and lowering routine servicing compared with brushed designs.

What accessory and transport provisions are included for site work?


The kit contains two batteries, a multi‑voltage charger, belt hook, magnetic bit holder and a heavy‑duty storage case to support mobility and accessory organisation.

How is impact drilling performance characterised in Rapid succession tasks?


The hammer function delivers percussive action with selectable speed bands and Beat rates to maintain penetration in masonry while controlling material stress.

What power connection is supplied for charging on UK sites?


Chargers are supplied with a Type G three‑pin plug compatible with standard UK power outlets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy