Dormer High Speed Steel Tin, 75mm Overall 5-Pieces
- RS Stock No.:
- 794-7287
- Mfr. Part No.:
- A0024.1
- Brand:
- Dormer
Subtotal (1 box of 5 units)*
$30.58
(exc. GST)
$33.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.58 | $6.116 |
*price indicative
- RS Stock No.:
- 794-7287
- Mfr. Part No.:
- A0024.1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 75mm | |
| Number of Pieces | 5 | |
| Drilling Length | 43mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Shank Size | 4.1mm | |
| Standards/Approvals | DIN 338 RN, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 75mm | ||
Number of Pieces 5 | ||
Drilling Length 43mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Shank Size 4.1mm | ||
Standards/Approvals DIN 338 RN, ISO 235, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 4.1mm Diameter, 75mm Overall Length - A0024.1
This precise 4.1mm twist drill bit from Dormer is constructed from high-speed steel with a titanium nitride coating, making it both durable and efficient. With an overall length of 75mm and a shank size of 4.1mm, this drill bit offers quality for drilling needs.
Features & Benefits
• Made of high-speed steel with a titanium nitride coating for increased durability and precision
• The 4.1mm diameter allows for accurate drilling in a variety of materials
• Overall length of 75mm provides ample reach for a wide range of requirements
Applications
• Can be used for precision drilling tasks that require high accuracy and durability
• Suitable for drilling through metal, wood, plastic, and other materials
Can it be used for drilling through stainless steel?
Yes, this drill bit is suitable for drilling through stainless steel due to its high-speed steel construction and titanium nitride coating.
Will it work on acrylic materials?
Yes, this drill bit is compatible with acrylic materials, providing clean and precise drilling results.
Is it suitable for use with a hand drill?
Yes, this drill bit can be used with both hand drills and drill presses, offering versatility in various drilling applications.
- RS Stock No. 7947293
- Mfr. Part No. A0024.5
1 Box of 5
$31.99
- RS Stock No. 7947322
- Mfr. Part No. A0025.4
1 Box of 5
$40.34
- RS Stock No. 7947259
- Mfr. Part No. A0023.2
1 Box of 5
$24.86
- RS Stock No. 7947290
- Mfr. Part No. A0024.7
1 Box of 5
$33.21
Related links
- Dormer High Speed Steel Tin, 75mm Overall 5
- Dormer High Speed Steel Tin, 75mm Overall 25 mm 5
- Dormer High Speed Steel Tin, 75mm Overall 4 mm 2
- Dormer High Speed Steel Tin, 75mm Overall 2
- BETA High Speed Steel Tin, 75mm Overall 13 mm
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 70mm Overall 5












