Dormer High Speed Steel Tin, 25 mm, 75mm Overall, 3.8 mm Shank Drill Bit
- RS Stock No.:
- 794-7271
- Mfr. Part No.:
- A0023.8
- Brand:
- Dormer
Subtotal (1 box of 5 units)*
$27.85
(exc. GST)
$30.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $27.85 | $5.57 |
*price indicative
- RS Stock No.:
- 794-7271
- Mfr. Part No.:
- A0023.8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Shank Type | H8/Tri-Flat | |
| Number of Pieces | 5 | |
| Drilling Length | 43mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 25mm | |
| Drill Point Angle | 118° | |
| Shank Size | 3.8mm | |
| Standards/Approvals | DIN 338 RN, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Shank Type H8/Tri-Flat | ||
Number of Pieces 5 | ||
Drilling Length 43mm | ||
Cutting Direction Right | ||
Drill Bit Size 25mm | ||
Drill Point Angle 118° | ||
Shank Size 3.8mm | ||
Standards/Approvals DIN 338 RN, ISO 235, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 3.8mm Shank Size, 75mm Overall Length - A0023.8
This high-quality twist drill bit from Dormer is made of durable HSS-TiN material, ensuring long-lasting use. With a diameter of 3.8mm and an overall length of 75mm, this precision drill bit is reliable for industrial and mechanical applications.
Features & Benefits
• Twist drill bit design for efficient drilling
• HSS-TiN material for durability and wear-resistance
• 3.8mm shank size for versatile use
• Ideal for precision drilling in various materials
• Comes in a pack of 5 for convenience and value|Application
• For use in metalworking, woodworking, and other industrial applications
• Ideal for drilling holes in steel, aluminium, and plastic materials
• Suitable for use in workshops, factories, and construction sites
Applications
• For use in metalworking, woodworking, and other industrial • Ideal for drilling holes in steel, aluminium, and plastic materials
• Suitable for use in workshops, factories, and construction sites
Can it drill through steel?
Yes, this Dormer twist drill bit is designed to drill through steel, aluminium, and other materials with ease.
Will it fit in a standard drill chuck?
Yes, the 3.8mm shank size of this drill bit makes it compatible with most standard drill chucks.
Is it suitable for use with a handheld drill?
Yes, this precision drill bit is versatile and can be used with both handheld and powered drills.
Can it be used for woodworking projects?
Yes, this high-speed steel drill bit is reliable for woodworking applications requiring precision drilling.
How long can I expect this drill bit to last?
With its HSS-TiN construction, this Dormer drill bit is engineered for durability, ensuring long-lasting performance in various applications.
Related links
- Dormer High Speed Steel Tin, 75mm Overall 5
- Dormer High Speed Steel Tin, 75mm Overall 4 mm 2
- Dormer High Speed Steel Tin, 75mm Overall 2
- Dormer High Speed Steel Tin, 101mm Overall 25 mm 5
- BETA High Speed Steel Tin, 75mm Overall 13 mm
- Dormer High Speed Steel Tin, 109mm Overall 25 mm
- Dormer High Speed Steel-E, 75mm Overall 15 mm
- Dormer High Speed Steel Tin, 133mm Overall
