Dormer High Speed Steel Tin, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 828-0276
- Mfr. Part No.:
- A002S4.0
- Brand:
- Dormer
Subtotal (1 pack of 2 units)*
$16.66
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.33 | $16.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$67.36
(exc. GST)
$74.10
(inc. GST)
- RS Stock No.:
- 828-0276
- Mfr. Part No.:
- A002S4.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Number of Pieces | 2 | |
| Shank Type | Cylindrical | |
| Finish | Bright, Titanium Nitride | |
| Drill Bit Size | 4mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drilling Length | 43mm | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Number of Pieces 2 | ||
Shank Type Cylindrical | ||
Finish Bright, Titanium Nitride | ||
Drill Bit Size 4mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drilling Length 43mm | ||
Shank Size 4mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002S Series Drill Bit, 4mm Diameter, 75mm Overall Length - A002S4.0
This high-speed steel drill bit by Dormer is a precision twist drill bit coated with HSS-TiN material, measuring 4mm in diameter. It ensures long-lasting durability and accuracy for drilling needs.
Features & Benefits
• Precision 4mm diameter for accurate drilling
• Coated with HSS-TiN for enhanced durability
• Twist drill bit design for efficient drilling
• Long-lasting tool for repeated use
Applications
• Ideal for precision drilling in metal surfaces
• Can be used for electronic and mechanical industries requiring accurate hole drilling
• Used for creating precise holes in various materials for automation purposes
Can it be used for woodworking projects?
It is recommended for metal cutting applications due to its twist drill bit design.
Will it work with a standard drill machine?
Yes, this Dormer drill bit is compatible with most standard drill machines.
Is it suitable for drilling stainless steel?
Yes, the HSS-TiN coating makes it suitable for drilling stainless steel materials.
Related links
- Dormer High Speed Steel Tin, 75mm Overall 5
- Dormer High Speed Steel Tin, 75mm Overall 2
- Dormer High Speed Steel Tin, 75mm Overall 25 mm 5
- BETA High Speed Steel Tin, 75mm Overall 13 mm
- Dormer High Speed Cobalt, 75mm Overall 4 mm
- Dormer High Speed Steel Tin, 65mm Overall 3.3 mm 2
- Dormer High Speed Steel Tin, 80mm Overall 4.5 mm 2
- Dormer High Speed Steel Tin, 70mm Overall 3.5 mm 2

