Dormer Solid Carbide, 3 mm, 61mm Overall Drill Bit
- RS Stock No.:
- 274-522
- Mfr. Part No.:
- R0033.0
- Brand:
- Dormer
Subtotal (1 unit)*
$38.00
(exc. GST)
$41.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.00 |
*price indicative
- RS Stock No.:
- 274-522
- Mfr. Part No.:
- R0033.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 61mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Drilling Length | 33mm | |
| Drill Bit Size | 3mm | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 61mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Drilling Length 33mm | ||
Drill Bit Size 3mm | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 61mm Overall 3 mm 1
- Dormer Solid Carbide, 61mm Overall
- Dormer Solid Carbide, 61mm Overall 2.9 mm
- Dormer Solid Carbide, 61mm Overall 2.7 mm
- Dormer Solid Carbide, 61mm Overall 2.78 mm
- Dormer Solid Carbide, 66mm Overall 3 mm
- RS PRO Solid Carbide, 61mm Overall 13 mm 1
- Dormer Solid Carbide, 62mm Overall 3 mm
