Starrett HSS, 3 mm, 61mm Overall Drill Bit

Subtotal (1 unit)*

$3.12

(exc. GST)

$3.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.12

*price indicative

RS Stock No.:
276-8564
Mfr. Part No.:
KBAR030
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit

Material

HSS

Overall Length

61mm

Drill Point Angle

130°

Drill Bit Size

3mm

Standards/Approvals

DIN 338 Standards

Non Compliant

COO (Country of Origin):
CN

HSS SPLIT POINT 3X61MM


The Starrett HSS Split Point drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high-performance carbide tips with a two-channel design featuring a unique chip removal or breakage accelerator.

130 degree tip angle

2 cutting edges with 1 centering point

Precision ground carbide tips

1 Box of 10
$47.87
  • RS Stock No. 0796100
  • Mfr. Part No. T2946-32
Each
$66.58
Each
$196.92
  • RS Stock No. 0794223
  • Mfr. Part No. T3035 03
Each
$7.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy