Bosch HSS, 49mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 768-3144
- Mfr. Part No.:
- 2608585874
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
$51.08
(exc. GST)
$56.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.108 | $51.08 |
*price indicative
- RS Stock No.:
- 768-3144
- Mfr. Part No.:
- 2608585874
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 49mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 24mm | |
| Shank Size | 2mm | |
| Standards/Approvals | DIN 338/1414 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 49mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 24mm | ||
Shank Size 2mm | ||
Standards/Approvals DIN 338/1414 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch HSS-Co Cobalt Drill Bits (DIN 338)
Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels. The HSS-Co drill bits enable up to 40% faster drilling rates and 50% lower feed pressure than standard HSS bits, with a chisel edge and split point drill tip manufactured to DIN338. The bit's exposed 135-degree self-centring split-point tip combines active cutting and perfect centring without wandering, delivering maximum precision. The split-point tip also eliminates any need to pre-punch or pilot drill for up to 10 mm. These drills are ideal for use with pillar drills and drill stands.
Features and Benefits:
• Features self-centring split-point for excellent positional accuracy and hole quality
• 135° point angle design for maximum accuracy of application
• No pre-punch or pilot required
• Precision ground for a faster drilling rate and lower feed pressure
• Spiral helix enables rapid swarf removal
• Suitable for drilling in alloyed and non-alloyed steel up to tensile • strength of 1000N/m2
• Suitable for both hand and machine use
Approvals & Certification:
• DIN338/1414
• Bosch Standard Quality
Typical Applications:
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as steel, plastic, wood, metal etc. This makes it an essential piece of kit to have if you work within the carpentry/construction/engineering industries to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQs:
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What are HSS and HSS-Co?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. The HSS-Co (cobalt) drills bits are manufactured with the addition of 5% cobalt content that increases heat resistance and wears making them ideal for use with tough and hard steels.
