Dormer HSS, 49mm Overall Drill Bit
- RS Stock No.:
- 268-6405
- Mfr. Part No.:
- A0022.0
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$43.68
(exc. GST)
$48.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.368 | $43.68 |
*price indicative
- RS Stock No.:
- 268-6405
- Mfr. Part No.:
- A0022.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 49mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Number of Pieces | 6 | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 49mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Number of Pieces 6 | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, HSS, 49mm Overall Length - A0022.0
This precision drill bit by Dormer is a versatile metalworking tool suitable for various applications. With a diameter of 2mm and a unique 118-degree point angle, this high-speed steel drill offers accurate and efficient drilling. The TiN-Tip coating enhances performance and extends the tool's lifespan, making it an essential industrial cutting tool.
Features & Benefits
• Diameter of 2mm for precision drilling
• 118-degree point angle for self-centring and accuracy
• HSS construction for durability
• TiN-Tip coating improves performance and longevity
Applications
• Ideal for precision drilling in various materials
• Suitable for both handheld and machine drilling operations
Can it drill through hard metals?
This drill bit is designed to drill through various materials, including hard metals, thanks to its HSS construction and TiN-Tip coating.
Will it work for small diameter holes?
Yes, this drill bit with a 2 mm diameter is reliable for creating small diameter holes with precision and accuracy.
Is it suitable for both handheld and machine drilling?
Yes, this versatile tool is suitable for both handheld and machine drilling operations, making it a flexible choice for different work settings.
- RS Stock No. 2686464
- Mfr. Part No. A1012.0
Each (In a Pack of 10)
$9.681
- RS Stock No. 7947502
- Mfr. Part No. A1082.0
1 Box of 10
$86.23












