RS PRO HSS, 2.1 mm, 49mm Overall, 2.1 mm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 10 units)*

$8.06

(exc. GST)

$8.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 120 unit(s) ready to ship from another location
  • Plus 118 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$8.06$0.806-
5 +$6.64$0.66417%

*price indicative

RS Stock No.:
213-966
Distrelec Article No.:
304-14-208
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Spiral

Overall Length

49mm

Number of Pieces

10

Shank Type

Cylindrical

Finish

Tin Coated

Drill Point Angle

118°

Drilling Length

24mm

Cutting Direction

Right

Shank Size

2.1mm

Drill Bit Size

2.1mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro HSS Jobber Drill Bit


High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Features & Benefits


• Titanium Nitride Coated (TiN)

• Longer shaft length

• Right angle cutting tip

• 118° cutting angle

• Available in sizes from 0.25 – 20mm

• Suitable for metals, woods, plastics

What is a drill bit?


Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?


The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?


An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

DIN 338; BS 328-ISO 235/1

1 Pack of 10
$24.36
  • RS Stock No. 0274676
  • Mfr. Part No. R0032.1
Each
$26.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy