DeWALT High Speed Steel Cobalt 13 mm, 125mm Overall

Subtotal (1 unit)*

$23.77

(exc. GST)

$26.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.77

*price indicative

RS Stock No.:
707-2816
Mfr. Part No.:
DT4913-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

1

Flute Type

Straight

Overall Length

125mm

Finish

Bright

Drilling Length

98mm

Cutting Direction

Neutral

Drill Bit Size

13mm

Drill Point Angle

90°

Shank Size

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

DeWalt Extreme DT49 HSS E Cobalt Metal Drill


Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.

Features and Benefits


Precision ground twist drill bit manufactured to DIN 338

Heat and wear resistance properties

Right-hand cutting helix, type N flute

8% cobalt alloyed High-Speed Steel

Unique tip improves efficiency and eliminates walking

Excellent for use on Stainless Steel

Typical Applications


These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

FAQ's


Can these drill bits be used with any SDS drill?


No, they are standard drills, will not fit into SDS chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy