DeWALT High Speed Steel 1.5 mm 2, 40mm Overall
- RS Stock No.:
- 424-3920
- Mfr. Part No.:
- DT5035-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 2 units)*
$8.48
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.24 | $8.48 |
*price indicative
- RS Stock No.:
- 424-3920
- Mfr. Part No.:
- DT5035-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 1 | |
| Overall Length | 40mm | |
| Flute Type | Straight | |
| Number of Pieces | 2 | |
| Finish | Bright | |
| Drill Bit Size | 1.5mm | |
| Shank Size | 1.5mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 1 | ||
Overall Length 40mm | ||
Flute Type Straight | ||
Number of Pieces 2 | ||
Finish Bright | ||
Drill Bit Size 1.5mm | ||
Shank Size 1.5mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
- DeWALT High Speed Steel 4.5 mm 2, 80mm Overall
- DeWALT High Speed Steel 1 4 mm, 75 mm Overall
- DeWALT High Speed Steel 1 5 mm, 86 mm Overall
- DeWALT High Speed Steel 1 8 mm, 117 mm Overall
- DeWALT High Speed Steel 1 6 mm, 93 mm Overall
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
