DeWALT High Speed Steel Cobalt 10 mm 29, 133mm Overall
- RS Stock No.:
- 707-2819
- Mfr. Part No.:
- DT4914-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$27.92
(exc. GST)
$30.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.92 |
*price indicative
- RS Stock No.:
- 707-2819
- Mfr. Part No.:
- DT4914-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 133mm | |
| Number of Pieces | 29 | |
| Finish | Bright | |
| Drilling Length | 98mm | |
| Shank Size | 10mm | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 133mm | ||
Number of Pieces 29 | ||
Finish Bright | ||
Drilling Length 98mm | ||
Shank Size 10mm | ||
Drill Bit Size 10mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
DeWalt Extreme DT49 HSS E Cobalt Metal Drill
Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.
Features and Benefits
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right-hand cutting helix, type N flute
8% cobalt alloyed High-Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use on Stainless Steel
Typical Applications
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQ's
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
Related links
- DeWALT High Speed Steel Cobalt 13 mm
- DeWALT High Speed Steel Cobalt 29
- DeWALT High Speed Steel Cobalt HSS-E 29
- DeWALT High Speed Steel 1 13 mm, 151 mm Overall
- DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- DeWALT High Speed Steel 1.5 mm 2, 40mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
- DeWALT High Speed Steel 4.5 mm 2, 80mm Overall
