DeWALT High Speed Steel Cobalt 4 mm, 75mm Overall
- RS Stock No.:
- 707-2780
- Mfr. Part No.:
- DT4904-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.95 |
*price indicative
- RS Stock No.:
- 707-2780
- Mfr. Part No.:
- DT4904-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 75mm | |
| Finish | Bright | |
| Drilling Length | 98mm | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Shank Size | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 75mm | ||
Finish Bright | ||
Drilling Length 98mm | ||
Drill Bit Size 4mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Shank Size 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Extreme HSS E Cobalt Drill (DIN 338) 2 Pack
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking;Excellent for use with Stainless Steel
Supplied with
2 bits of the same size
Related links
- DeWALT High Speed Steel Cobalt 13 mm
- DeWALT High Speed Steel Cobalt 13 mm 29
- DeWALT High Speed Steel Cobalt 29
- DeWALT High Speed Steel Cobalt HSS-E 29
- DeWALT High Speed Steel 1 13 mm, 151 mm Overall
- DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- DeWALT High Speed Steel 1.5 mm 2, 40mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
