DeWALT High Speed Steel Cobalt HSS-E 29, 109mm Overall
- RS Stock No.:
- 707-2803
- Mfr. Part No.:
- DT4911-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$19.04
(exc. GST)
$20.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19.04 |
*price indicative
- RS Stock No.:
- 707-2803
- Mfr. Part No.:
- DT4911-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Sub Type | HSS-E | |
| Number of Flutes | 1 | |
| Overall Length | 109mm | |
| Flute Type | Straight | |
| Number of Pieces | 29 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Shank Size | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Sub Type HSS-E | ||
Number of Flutes 1 | ||
Overall Length 109mm | ||
Flute Type Straight | ||
Number of Pieces 29 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Shank Size 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
DeWalt Extreme DT49 HSS E Cobalt Metal Drill
Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.
Features and Benefits
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right-hand cutting helix, type N flute
8% cobalt alloyed High-Speed Steel
Unique tip improves efficiency and eliminates walking
Excellent for use on Stainless Steel
Typical Applications
These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
FAQ's
Can these drill bits be used with any SDS drill?
No, they are standard drills, will not fit into SDS chuck
Related links
- DeWALT High Speed Steel Cobalt HSS-E 29
- DeWALT High Speed Steel Cobalt 29
- DeWALT High Speed Steel Cobalt 13 mm 29
- DeWALT High Speed Steel Cobalt 13 mm
- Dormer High Speed Steel Cobalt, HSS Screw Extractor
- DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- DeWALT High Speed Steel 1.5 mm 2, 40mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
