DeWALT High Speed Steel 10.5 mm 2, 133mm Overall

Subtotal (1 unit)*

$22.14

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.14

*price indicative

RS Stock No.:
424-4131
Mfr. Part No.:
DT5057-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

1

Flute Type

Straight

Overall Length

133mm

Number of Pieces

2

Finish

Bright

Drill Bit Size

10.5mm

Cutting Direction

Neutral

Shank Size

10.5mm

Drill Point Angle

90°

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

DeWALT Extreme 2™ Metal Drill Bits


Up to 4X faster than conventional HSS Drills

Cleaner, more accurate, burr-free holes due to recessed cutting wings

Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)

3 flat shank (5.0mm and above)

12.0mm and above have a reduced shank (11.4mm dia)

Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets


Metalworking drills.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy