Dormer High Speed Steel-E, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 268-6537
- Mfr. Part No.:
- A77710.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$499.16
(exc. GST)
$549.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $99.832 | $499.16 |
*price indicative
- RS Stock No.:
- 268-6537
- Mfr. Part No.:
- A77710.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Number of Pieces | 5 | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Number of Pieces 5 | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drilling Length 87mm | ||
Drill Bit Size 10.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 10.5 mm with an overall length of 133 mm and flute length of 87 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel, 133mm Overall 10.5 mm
- BETA High Speed Steel Cobalt, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Tin, 133mm Overall 10.5 mm 1
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- RS PRO HSS, 133mm Overall 10.5 mm 5
- Dormer High Speed Steel, 168mm Overall 10.5 mm
- Dormer High Speed Steel, 315mm Overall 10.5 mm
- Dormer Solid Carbide, 133mm Overall 10.5 mm
