Dormer High Speed Steel, 10.5 mm, 133mm Overall, 10.5 mm Shank Drill Bit
- RS Stock No.:
- 231-7967
- Mfr. Part No.:
- A10810.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$371.10
(exc. GST)
$408.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $74.22 | $371.10 |
*price indicative
- RS Stock No.:
- 231-7967
- Mfr. Part No.:
- A10810.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Oxide | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.5mm | |
| Drill Point Angle | 135° | |
| Shank Size | 10.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Oxide | ||
Drilling Length 87mm | ||
Drill Bit Size 10.5mm | ||
Drill Point Angle 135° | ||
Shank Size 10.5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
The Dormer Jobber Drill Split is designed for drilling stainless steel with hand-held applications, but can also be used effectively in machines. The 135° split point helps to self-centre and reduces the cutting forces. The steam tempered finish helps stop work piece material from sticking to the cutting edge.
Cutting diameter 10.50 mm
Length chip flute 87.0 mm
Overall Length 133 mm
Connection diameter on machine side 10.50 mm
Related links
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- Dormer High Speed Steel-E, 133mm Overall 10.5 mm 5
- Dormer High Speed Steel, 133mm Overall
- Dormer High Speed Steel, 133mm Overall 5.1 mm
- Dormer High Speed Steel, 133mm Overall 10
- Dormer High Speed Steel, 133mm Overall 5.2 mm
- Dormer High Speed Steel, 133mm Overall 5 mm
- BETA High Speed Steel Cobalt, 133mm Overall 10.5 mm 1
