Dormer Steel, Aluminium, 12.7 mm, 124mm Overall Drill Bit
- RS Stock No.:
- 272-9606
- Mfr. Part No.:
- R4541/2
- Brand:
- Dormer
Subtotal (1 unit)*
$449.87
(exc. GST)
$494.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.87 |
*price indicative
- RS Stock No.:
- 272-9606
- Mfr. Part No.:
- R4541/2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Steel, Aluminium | |
| Overall Length | 124mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Cutting Direction | Right | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 12.7mm | |
| Drilling Length | 76mm | |
| Standards/Approvals | ANSI, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Steel, Aluminium | ||
Overall Length 124mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Cutting Direction Right | ||
Drill Point Angle 140° | ||
Drill Bit Size 12.7mm | ||
Drilling Length 76mm | ||
Standards/Approvals ANSI, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Force X long drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.
DIN 6535 HA cylindrical shank
Supports DIN 6537L standards
Continuously thinned web flute design
5xD Usable tool depth to diameter ratio
M7 Industry standard tool tolerance zone
Related links
- Dormer Steel 124mm Overall 13.49 mm
- Dormer Solid Carbide, 124mm Overall 12.7 mm
- Dormer Aluminium 107mm Overall 12.7 mm
- Dormer High Speed Steel, 30mm Overall 12.7 mm
- Dormer High Speed Cobalt, 152mm Overall 12.7 mm
- Dormer Solid Carbide, 151mm Overall 12.7 mm
- Dormer High Speed Cobalt, 95mm Overall 12.7 mm
- Dormer Steel 133mm Overall 15.88 mm
