Dormer Solid Carbide, 12.7 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 274-520
- Mfr. Part No.:
- R0031/2
- Brand:
- Dormer
Subtotal (1 unit)*
$193.49
(exc. GST)
$212.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.49 |
*price indicative
- RS Stock No.:
- 274-520
- Mfr. Part No.:
- R0031/2
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Drill Bit Size | 12.7mm | |
| Drilling Length | 100.8mm | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Drill Bit Size 12.7mm | ||
Drilling Length 100.8mm | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals ISO, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 151mm Overall 13 mm
- Dormer Solid Carbide, 151mm Overall 12 mm
- Dormer Solid Carbide, 151mm Overall 11.91 mm
- Dormer Solid Carbide, 124mm Overall 12.7 mm
- RS PRO Solid Carbide, 151mm Overall 13 mm 1
- Dormer Solid Carbide, 65mm Overall 3.17 mm
- Dormer Solid Carbide, 43mm Overall 1.59 mm
- Dormer Solid Carbide, 101mm Overall 6.35 mm
