Dormer High Speed Cobalt, 12.7 mm, 95mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 695-6713
- Mfr. Part No.:
- A9201/2
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$140.48
(exc. GST)
$154.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.48 |
*price indicative
- RS Stock No.:
- 695-6713
- Mfr. Part No.:
- A9201/2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 95mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Shank Size | 12.7mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 12.7mm | |
| Drilling Length | 57mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Overall Length 95mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Shank Size 12.7mm | ||
Cutting Direction Right | ||
Drill Bit Size 12.7mm | ||
Drilling Length 57mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt, 95mm Overall 2.5 mm
- Dormer High Speed Cobalt, 95mm Overall 11 mm
- Dormer High Speed Cobalt, 152mm Overall 12.7 mm
- Dormer High Speed Steel, 30mm Overall 12.7 mm
- Dormer High Speed Cobalt, 48mm Overall 3.18 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
- Dormer High Speed Cobalt, 64mm Overall 6.35 mm
- Dormer High Speed Steel, 349mm Overall 38.1 mm 1
