Dormer Aluminium, Steel, 12.7 mm, 107mm Overall Drill Bit

Subtotal (1 unit)*

$362.74

(exc. GST)

$399.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.74

*price indicative

RS Stock No.:
272-9711
Mfr. Part No.:
R4581/2
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Aluminium, Steel

Overall Length

107mm

Shank Type

Parallel/Cylindrical

Finish

Titanium Aluminium Nitride

Drill Point Angle

140°

Drill Bit Size

12.7mm

Drilling Length

60mm

Standards/Approvals

ANSI, ISO, DIN 6535

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Force X short drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.

DIN 6535 HA cylindrical shank

Supports DIN 6537K standards

Continuously thinned web flute design

3xD Usable tool depth to diameter ratio

M7 Industry standard tool tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy