Tivoly High Speed Steel, 13 mm, 151mm Overall Drill Bit

Subtotal (1 unit)*

$70.51

(exc. GST)

$77.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.51

*price indicative

RS Stock No.:
270-5563
Mfr. Part No.:
11454141300
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

151mm

Number of Pieces

2

Finish

Fusion Coated

Drilling Length

151mm

Drill Bit Size

13mm

Drill Point Angle

135°

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.

Especially for high-strength steels and cast irons

Incredibly fast drilling

Maximum long life

Comfort and precision

Ø Size 13 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy