Tivoly High Speed Steel, 12 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 270-5562
- Mfr. Part No.:
- 11454141200
- Brand:
- Tivoly
Subtotal (1 unit)*
$63.04
(exc. GST)
$69.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.04 |
*price indicative
- RS Stock No.:
- 270-5562
- Mfr. Part No.:
- 11454141200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 151mm | |
| Number of Pieces | 2 | |
| Finish | Fusion Coated | |
| Drill Bit Size | 12mm | |
| Drilling Length | 151mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 151mm | ||
Number of Pieces 2 | ||
Finish Fusion Coated | ||
Drill Bit Size 12mm | ||
Drilling Length 151mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 12 mm
Related links
- SAM High Speed Steel, 151mm Overall 12 mm
- Tivoly High Speed Steel, 151mm Overall 13 mm 2
- BETA High Speed Steel Cobalt, 151mm Overall 12 mm 1
- SAM High Speed Steel, 151mm Overall
- Dormer High Speed Steel, 151mm Overall 12.5 mm
- Dormer High Speed Steel, 151mm Overall
- CK Steel, 151mm Overall 12 mm 6
- BETA High Speed Steel, 151mm Overall 13 mm
