CK Steel, 13 mm, 151mm Overall Drill Bit
- RS Stock No.:
- 796-137
- Mfr. Part No.:
- T3100 13D
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$31.05
(exc. GST)
$34.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.05 |
*price indicative
- RS Stock No.:
- 796-137
- Mfr. Part No.:
- T3100 13D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 151mm | |
| Flute Type | Ground | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drill Point Angle | 135° | |
| Drilling Length | 101mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 151mm | ||
Flute Type Ground | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drill Point Angle 135° | ||
Drilling Length 101mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
The CK Drill bit is an HSS split point tool designed for precision drilling in various materials. Its robust construction ensures durability and reliability for both professional and DIY projects.
135-degree split point design prevents wandering during initial drilling
Flute ground for producing accurate results in various applications
Conforms to DIN338 standards for enhanced reliability
Diameter measures 13 mm, suitable for robust tasks
Working length of 101 mm provides versatility
Overall length of 151 mm offers optimal reach
Related links
- CK Steel, 151mm Overall 12 mm 6
- Tivoly High Speed Steel, 151mm Overall 13 mm 2
- BETA High Speed Steel, 151mm Overall 13 mm
- SAM High Speed Steel, 151mm Overall 13 mm
- Sutton Tools Cobalt High Speed Steel, 151mm Overall 13 mm 1
- CK Steel, 61mm Overall 3 mm 6
- CK Steel, 109mm Overall 7 mm 6
- CK Steel, 117mm Overall 8 mm 6
