SAM High Speed Steel, 12 mm, 151mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 221-6074
- Mfr. Part No.:
- FP-1-12
- Brand:
- SAM
Subtotal (1 unit)*
$42.48
(exc. GST)
$46.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.48 |
*price indicative
- RS Stock No.:
- 221-6074
- Mfr. Part No.:
- FP-1-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 151mm | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 12mm | |
| Shank Size | 12mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 101mm | |
| Standards/Approvals | DIN 338, NF ISO 235 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 151mm | ||
Shank Type Cylindrical | ||
Drill Bit Size 12mm | ||
Shank Size 12mm | ||
Drill Point Angle 118° | ||
Drilling Length 101mm | ||
Standards/Approvals DIN 338, NF ISO 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short drill bit is cut by grinding in HSS steel and have 12mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- SAM High Speed Steel, 151mm Overall 13 mm
- SAM High Speed Steel, 151mm Overall
- Tivoly High Speed Steel, 151mm Overall 12 mm 2
- BETA High Speed Steel Cobalt, 151mm Overall 12 mm 1
- SAM High Speed Steel, 117mm Overall 8.5 mm
- SAM High Speed Steel, 61mm Overall 3 mm
- SAM High Speed Steel, 109mm Overall 7 mm
- SAM High Speed Steel, 40mm Overall 1.5 mm
