Tivoly Steel Drill Bit 12 mm 1, 150mm Overall

Subtotal (1 unit)*

$30.39

(exc. GST)

$33.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.39

*price indicative

RS Stock No.:
270-5483
Mfr. Part No.:
10960541200
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

Steel

Sub Type

Drill Bit

Overall Length

150mm

Shank Type

Tri-Flat

Number of Pieces

1

Shank Size

58mm

Drilling Length

92mm

Drill Bit Size

12mm

Standards/Approvals

DIN 8039

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tivoly High-performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its three-faceted carbide cutting insert.

Especially for reinforced concrete and hard materials

Incredibly fast drilling

Maximum long life

Anti-rotation attachment

Ultra-precise/controllable drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy