Bosch Carbide Tip Drill Bit 5 mm 1, 150mm Overall
- RS Stock No.:
- 231-1199
- Mfr. Part No.:
- 2608902253
- Brand:
- Bosch
Subtotal (1 unit)*
$15.77
(exc. GST)
$17.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.77 |
*price indicative
- RS Stock No.:
- 231-1199
- Mfr. Part No.:
- 2608902253
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Overall Length | 150mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drilling Length | 90mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 5mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Overall Length 150mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drilling Length 90mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 5mm | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 90 mm working length.
Up to 5x more precise than a standard drill bit
Provides optimised dust extraction
- RS Stock No. 2311203
- Mfr. Part No. 2608902257
Each
$13.77
- RS Stock No. 2311196
- Mfr. Part No. 2608902250
Each
$10.66
- RS Stock No. 2311198
- Mfr. Part No. 2608902252
Each
$13.95
- RS Stock No. 2311218
- Mfr. Part No. 2608902258
Each
$20.67
Related links
- Bosch Carbide Tip Drill Bit 7 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- Bosch Carbide Tip Drill Bit 12 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 7 mm 1, 100mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 130mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 250mm Overall












