Tivoly Steel Drill Bit 5 mm 1, 110mm Overall
- RS Stock No.:
- 270-5487
- Mfr. Part No.:
- 10981030500
- Brand:
- Tivoly
Subtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.72 |
*price indicative
- RS Stock No.:
- 270-5487
- Mfr. Part No.:
- 10981030500
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 110mm | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drilling Length | 110mm | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 8035 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 110mm | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drilling Length 110mm | ||
Shank Size 10mm | ||
Standards/Approvals DIN 8035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HAMMER4 concrete drill bit with 4 cutters is high strength drill bit for reinforced concrete and hard materials, thanks to its 4 cutting edges.
Especially for reinforced concrete and hard materials
Tough
Precise drilling
Related links
- Tivoly Steel Drill Bit 12 mm 1, 150mm Overall
- Tivoly High Speed Steel Drill Bit, 5 mm x 20 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 31 mm
- BETA High Speed Steel 6 mm 1, 110mm Overall
- RS PRO High Speed Steel Drill Bit 90 °, 1 Piece(s)
- Sutton Tools High Speed Steel 6.5 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 110mm Overall
- BETA High Speed Steel Milled Shank 4 mm 1, 110mm Overall
