BETA Milled Steel with Hard Metal Plate Short 16 mm 1, 150mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0962
Mfr. Part No.:
417L 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

Milled Steel with Hard Metal Plate

Sub Type

Short

Number of Flutes

1

Flute Type

Straight

Overall Length

150mm

Number of Pieces

1

Finish

Bright

Drill Bit Size

16mm

Drill Point Angle

90°

Drilling Length

200mm

Cutting Direction

Neutral

Standards/Approvals

DIN 8039

RoHS Status: Exempt

The BETA long series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy