Dormer HSS, 52mm Overall 3.7 mm 1

Subtotal (1 pack of 10 units)*

$75.40

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.54$75.40

*price indicative

RS Stock No.:
268-6513
Mfr. Part No.:
A1233.7S
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

52mm

Flute Type

Spiral

Shank Type

Cylindrical Shank/Straight Shank

Number of Pieces

1

Finish

Steam Tempered

Cutting Direction

Right

Drill Bit Size

3.7mm

Drill Point Angle

120°

Standards/Approvals

DIN 1897

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a sheet metal drill with straight shank. It has diameter of 3.7 mm with an overall length of 52 mm and flute length of 18 mm according to DIN 1897 standard. This drill bit has a 120 degree point angle, HSS with steam tempered finish for 1.5xD drilling without pecking in steel.

Suitable for drilling in many materials

Offers better hole finish and more accurate diameter

Stops work piece material from sticking to the cutting edge

Specially designed for drilling thin materials and sheet metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy