Facom Aluminium, Cast Iron, Steel, 6 mm, 92mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 238-1851
- Mfr. Part No.:
- 222A.T6
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$129.69
(exc. GST)
$142.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.969 | $129.69 |
*price indicative
- RS Stock No.:
- 238-1851
- Mfr. Part No.:
- 222A.T6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Aluminium, Cast Iron, Steel | |
| Number of Flutes | 4 | |
| Overall Length | 92mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 6mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Aluminium, Cast Iron, Steel | ||
Number of Flutes 4 | ||
Overall Length 92mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 6mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 6 mm.
Length 92 mm
- RS Stock No. 2381841
- Mfr. Part No. 222A.T3.3
Each (In a Pack of 10)
$8.276
- RS Stock No. 2381843
- Mfr. Part No. 222A.T3
Each (In a Pack of 10)
$7.142
- RS Stock No. 2381828
- Mfr. Part No. 222A.T10.2
Each (In a Pack of 5)
$44.13
- RS Stock No. 2381848
- Mfr. Part No. 222A.T5
Each (In a Pack of 10)
$10.359
Related links
- Facom Aluminium Steel, 92mm Overall 5.5 mm 1
- Facom Aluminium Steel, 40mm Overall 1.5 mm 1
- Facom Aluminium Steel, 102mm Overall 6.5 mm 1
- Facom Aluminium Steel, 75mm Overall 4 mm 1
- Facom Aluminium Steel, 142mm Overall 11.5 mm 1
- Facom Aluminium Steel, 152mm Overall 13 mm 1
- Facom Aluminium Steel, 105mm Overall 6.8 mm 1
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1












