Facom Aluminium, Cast Iron, Steel, 5.5 mm, 92mm Overall, 5.5 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

$123.68

(exc. GST)

$136.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.368$123.68

*price indicative

RS Stock No.:
238-1847
Mfr. Part No.:
222A.T5.5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Material

Aluminium, Cast Iron, Steel

Number of Flutes

4

Flute Type

Helical

Overall Length

92mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

5.5mm

Shank Size

5.5mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 222A.T series ground twist drills has diameter 5.5 mm.

Length 92 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy