Facom Aluminium, Cast Iron, Steel, 13 mm, 152mm Overall, 13 mm Shank Drill Bit

Subtotal (1 pack of 5 units)*

$350.52

(exc. GST)

$385.57

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$70.104$350.52

*price indicative

RS Stock No.:
238-1837
Mfr. Part No.:
222A.T13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Material

Aluminium, Cast Iron, Steel

Number of Flutes

4

Flute Type

Helical

Overall Length

152mm

Shank Type

Cylindrical

Number of Pieces

1

Shank Size

13mm

Drill Bit Size

13mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 222A.T series ground twist drills has diameter 13 mm.

Length 152 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy