Facom Aluminium, Cast Iron, Steel, 6.5 mm, 102mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 238-1849
- Mfr. Part No.:
- 222A.T6.5
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$178.05
(exc. GST)
$195.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $17.805 | $178.05 |
*price indicative
- RS Stock No.:
- 238-1849
- Mfr. Part No.:
- 222A.T6.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Aluminium, Cast Iron, Steel | |
| Number of Flutes | 4 | |
| Overall Length | 102mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Aluminium, Cast Iron, Steel | ||
Number of Flutes 4 | ||
Overall Length 102mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 6.5mm | ||
Shank Size 5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 6.5 mm.
Length 102 mm
Related links
- Facom Aluminium Steel, 40mm Overall 1.5 mm 1
- Facom Aluminium Steel, 92mm Overall 6 mm 1
- Facom Aluminium Steel, 75mm Overall 4 mm 1
- Facom Aluminium Steel, 142mm Overall 11.5 mm 1
- Facom Aluminium Steel, 152mm Overall 13 mm 1
- Facom Aluminium Steel, 92mm Overall 5.5 mm 1
- Facom Aluminium Steel, 105mm Overall 6.8 mm 1
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1
