Sutton Tools High Speed Steel 10, 54mm Overall
- RS Stock No.:
- 204-3781
- Mfr. Part No.:
- D1320485
- Brand:
- Sutton Tools
Subtotal (1 pack of 10 units)*
$71.43
(exc. GST)
$78.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.143 | $71.43 |
*price indicative
- RS Stock No.:
- 204-3781
- Mfr. Part No.:
- D1320485
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 54mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 54mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Single Ended Panel Drill #11 10 Pack
The Sutton tools silver bullet panel single end drills are developed to drill holes for rivets in flat and curved panels and used in sheet metal fabrication. Includes 10 pieces. It has 54 mm overall length and used for 3/16 inch rivet size.
135° self centering point minimises wandering when starting and ideal for thin materials
Flute length designed for shallow hole drilling no deeper than 1.25mm x diameter
Bright finish for general purpose applications, non-ferrous metals & plastics
Related links
- Sutton Tools High Speed Steel 10, 54 mm Overall
- Sutton Tools High Speed Steel 54 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 150 mm Overall
- Sutton Tools High Speed Steel 102 mm Overall
- Sutton Tools High Speed Steel 79 mm Overall
- Sutton Tools High Speed Steel 145 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 66 mm Overall
