Sutton Tools High Speed Steel, 20.64 mm Diameter 1, 145mm Overall
- RS Stock No.:
- 242-1333
- Mfr. Part No.:
- D1152064
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$138.70
(exc. GST)
$152.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.70 |
*price indicative
- RS Stock No.:
- 242-1333
- Mfr. Part No.:
- D1152064
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Diameter | 20.64mm | |
| Overall Length | 145mm | |
| Number of Pieces | 1 | |
| Finish | Blue | |
| Drill Point Diameter | 20.64mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Diameter 20.64mm | ||
Overall Length 145mm | ||
Number of Pieces 1 | ||
Finish Blue | ||
Drill Point Diameter 20.64mm | ||
Drill Point Angle 118° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NZ
The Sutton Tools Twist drill with Morse taper shank suitable for a variety of materials and industrial applications. The tang at the end of the shank is used for ejecting the drill from the socket or sleeve. The drive and alignment is derived from the taper lock.
Material HSS
Max Cut Depth 5xD
Helix Angle R30
Point Tolerance h8
Standard DIN345
Related links
- Sutton Tools High Speed Steel 102 mm Overall
- Sutton Tools High Speed Steel 150 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 66 mm Overall
- Sutton Tools High Speed Steel 79 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 8 mm Diameter Drill Bit, 1 Pieces
