Sutton Tools High Speed Steel, 22.22 mm Diameter 1, 150mm Overall

Subtotal (1 unit)*

$159.60

(exc. GST)

$175.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.60

*price indicative

RS Stock No.:
242-1334
Mfr. Part No.:
D1152223
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

High Speed Steel

Diameter

22.22mm

Overall Length

150mm

Number of Pieces

1

Finish

Blue

Drill Point Diameter

22.22mm

Drill Point Angle

118°

Standards/Approvals

RoHS

COO (Country of Origin):
NZ
The Sutton Tools Twist drill with Morse taper shank suitable for a variety of materials and industrial applications. The tang at the end of the shank is used for ejecting the drill from the socket or sleeve. The drive and alignment is derived from the taper lock.

Material HSS

Max Cut Depth 5xD

Helix Angle R30

Point Tolerance h8

Standard DIN345

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy