Sutton Tools High Speed Steel, 6.75 mm Diameter 1, 79mm Overall
- RS Stock No.:
- 242-1341
- Mfr. Part No.:
- D3230676
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$94.01
(exc. GST)
$103.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.01 |
*price indicative
- RS Stock No.:
- 242-1341
- Mfr. Part No.:
- D3230676
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Diameter | 6.75mm | |
| Overall Length | 79mm | |
| Number of Pieces | 1 | |
| Finish | AlCrN | |
| Drill Point Angle | 140° | |
| Drill Point Diameter | 6.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Diameter 6.75mm | ||
Overall Length 79mm | ||
Number of Pieces 1 | ||
Finish AlCrN | ||
Drill Point Angle 140° | ||
Drill Point Diameter 6.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Sutton Tools Carbide Drills has 3xD Drill R30 N. It has Micro geometry & surface conditioning for optimal chip control.
AlCrN for maximum tool life
Material VHM
Max Cut Depth 3xD
Helix Angle R30
Point Angle 140°
Related links
- Sutton Tools High Speed Steel 102 mm Overall
- Sutton Tools High Speed Steel 150 mm Overall
- Sutton Tools High Speed Steel 145 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 66 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 8 mm Diameter Drill Bit, 1 Pieces
