Sutton Tools High Speed Steel 10, 54mm Overall

Subtotal (1 pack of 10 units)*

$56.12

(exc. GST)

$61.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.612$56.12

*price indicative

RS Stock No.:
204-3780
Mfr. Part No.:
D1320409
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

54mm

Number of Pieces

10

Standards/Approvals

No

COO (Country of Origin):
AU

Sutton Tools Single Ended Panel Drill #20 10 Pack


The Sutton tools silver bullet panel single end drills are developed to drill holes for rivets in flat and curved panels and used in sheet metal fabrication. Includes 10 pieces. It has 54 mm overall length and used for 4 & 5/32 inch rivet size.

135° self centering point minimises wandering when starting and ideal for thin materials

Flute length designed for shallow hole drilling no deeper than 1.25mm x diameter

Bright finish for general purpose applications, non-ferrous metals & plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy