Tivoly HSS, 4 mm Shank Drill Bit

Subtotal (1 box of 2 units)*

$16.66

(exc. GST)

$18.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$16.66$8.33

*price indicative

RS Stock No.:
162-4089
Mfr. Part No.:
11436720400
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Shank Type

Cylindrical

Number of Pieces

2

Drill Point Angle

118°

Shank Size

4mm

Standards/Approvals

DIN 338

Non Compliant

COO (Country of Origin):
FR

HSS Drill Bits


Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.

Crosswise grinding.

Self-centring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy