Tivoly HSS, 6 mm, 6 mm Shank Drill Bit

Subtotal (1 unit)*

$29.22

(exc. GST)

$32.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.22

*price indicative

RS Stock No.:
162-4124
Mfr. Part No.:
11405720600
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Shank Type

Cylindrical

Number of Pieces

1

Drill Bit Size

6mm

Shank Size

6mm

Drill Point Angle

118°

Standards/Approvals

DIN 338

Non Compliant

COO (Country of Origin):
FR

HSS Drill Bits


Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.

Crosswise grinding.

Self-centring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy