Tivoly HSS-Co 13 Steps Drill Bit, 4 mm x 20 mm

Subtotal (1 unit)*

$243.80

(exc. GST)

$268.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.80

*price indicative

RS Stock No.:
270-5552
Mfr. Part No.:
11448720420
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Number of Steps

13

Drill Diameter

4 → 20 mm

Material

HSS-Co

Minimum Head Size

4mm

Maximum Head Size

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Step taper drill HSS-E5 is high-performance drill for high speed, heavy-duty drilling of high-strength and stainless steel sheets. The automatic centring enables the simple self-centring of the drill bit on the smoothest of surfaces. Significan

Thermal shield

Tri-flat shank

5% cobalt HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy