Tivoly HSS, 2 mm Shank Drill Bit
- RS Stock No.:
- 162-4045
- Mfr. Part No.:
- 11436720200
- Brand:
- Tivoly
This image is representative of the product range
Subtotal (1 box of 2 units)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $12.20 | $6.10 |
*price indicative
- RS Stock No.:
- 162-4045
- Mfr. Part No.:
- 11436720200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Ground | |
| Number of Pieces | 2 | |
| Shank Type | Cylindrical | |
| Shank Size | 2mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Ground | ||
Number of Pieces 2 | ||
Shank Type Cylindrical | ||
Shank Size 2mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- FR
HSS Drill Bits
Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Crosswise grinding.
Self-centring.
