CK HSS 15 Bit 16 mm, 400mm Overall
- RS Stock No.:
- 795-019
- Mfr. Part No.:
- T2942-16400
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.95 |
*price indicative
- RS Stock No.:
- 795-019
- Mfr. Part No.:
- T2942-16400
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 15 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 400mm | ||
Number of Pieces 15 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is designed for precision drilling and cutting in various materials, featuring a Sharp Brad point and ground wing spur for cleaner holes and accurate starts.
HSS steel construction ensures durability and long life performance
Brad pointed tip allows for accurate drill starts
Ground wing spur facilitates clean hole cutting
Quick lock direct E6.3 drive offers convenience in use
Diameter of 16mm and working length of 370mm for versatile applications
- RS Stock No. 2768598
- Mfr. Part No. KBPX16E
Each
$24.60











