CK HSS 5 Bit 13 mm, 160mm Overall
- RS Stock No.:
- 795-015
- Mfr. Part No.:
- T2942-13
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.30 |
*price indicative
- RS Stock No.:
- 795-015
- Mfr. Part No.:
- T2942-13
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 13mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit offers precision drilling with a diameter of 13mm, expertly crafted for effective hole cutting and accurate performance in various materials, Ideal for tradespeople requiring reliability and durability in their tools.
HSS steel construction ensures longevity and durability
Hardened design enhances long life performance
Brad-point tip allows for accurate drill starts
Ground wing spur enables clean hole cutting
