CK HSS 5 Bit 32 mm, 400mm Overall
- RS Stock No.:
- 794-205
- Mfr. Part No.:
- T2942-32400
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.95 |
*price indicative
- RS Stock No.:
- 794-205
- Mfr. Part No.:
- T2942-32400
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 400mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat Bit is a high-performance tool designed for precise drilling applications, featuring a Sharp Brad point that ensures accurate starts in various materials.
HSS steel construction for enhanced durability
Hardened design ensures long life performance
Brad pointed tip aids in accurate drill starts
Ground wing spur delivers clean hole cutting
