CK HSS 5 Bit 12 mm, 160mm Overall
- RS Stock No.:
- 795-013
- Mfr. Part No.:
- T2942-12
- Brand:
- CK
Subtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.31 |
*price indicative
- RS Stock No.:
- 795-013
- Mfr. Part No.:
- T2942-12
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is designed for efficient drilling, featuring a Brad point for precise starts and a hardened HSS steel construction for durability. Ideal for both professional and DIY applications.
HSS steel construction ensures long-lasting performance
Hardened for enhanced durability and reliability over time
Brad pointed tip allows for accurate drill starts, avoiding wandering
Ground wing spur provides clean hole cutting with minimal effort
Quick lock direct E6.3 drive for easy bit changes
