CK HSS 5 Bit 28 mm, 160mm Overall
- RS Stock No.:
- 794-203
- Mfr. Part No.:
- T2942-28
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$24.70
(exc. GST)
$27.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.70 |
*price indicative
- RS Stock No.:
- 794-203
- Mfr. Part No.:
- T2942-28
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is designed for precision drilling, offering a robust solution for cutting clean holes with ease. Its engineered specifications ensure optimal performance across various materials, making it an essential tool for professional trades.
HSS steel construction enhances durability and longevity
Hardened design ensures long life performance
Brad pointed tip facilitates accurate drill starts
Ground wing spur allows for clean hole cutting
