Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 692-652
- Mfr. Part No.:
- 2608902252
- Brand:
- Bosch
Subtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.61 |
*price indicative
- RS Stock No.:
- 692-652
- Mfr. Part No.:
- 2608902252
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hex-9 multi construction drill bit designed for precision drilling in a variety of materials. It excels in impact mode for concrete and stone, as well as in rotary mode for applications involving brick, wood, plastic, and soft ceramic tile. Featuring a hex shank, this bit ensures a secure connection and optimises torque transmission, making it a reliable choice for professionals in the building trade. Its unique centring tip allows for accurate starting holes, while the high-performance carbide tip is engineered through fine grinding to enhance durability and performance. With a focus on efficiency, this drill bit is complemented by an optimised dust extraction channel, providing cleaner workspaces and increasing drilling speed.
Ideal for drilling into multiple materials, offering versatility in various construction tasks
Utilises impact mode for concrete and stone, and rotary mode for other materials, enhancing adaptability
Features a specially designed centring tip for accurate hole placement at the start of your projects
High-performance carbide tip ensures longevity and effectiveness, MADE through fine grinding for superior results
Optimised dust extraction channel facilitates efficient drilling while keeping the workspace clean
Hex shank design promotes a strong connection and maximum torque transmission in three-jaw chucks and ¼ inch internal hex tool holders
Promises up to 5x more precision than standard drill bits, ensuring high-quality results in various applications
