Bosch Tool Steel, 152mm Overall

Subtotal (1 unit)*

$27.21

(exc. GST)

$29.93

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.21

*price indicative

RS Stock No.:
692-648
Mfr. Part No.:
2608902262
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hex-9 multi construction drill bit offers precision drilling across a variety of materials. Designed for versatility, it excels in both impact mode for tough surfaces like concrete and stone, and rotary mode for softer materials such as wood and plastic. With a unique centring tip enabling accurate start holes and a high-performance carbide tip, this drill bit ensures efficient and effective results for construction and renovation tasks. A hex shank enhances the connection and torque transmission, making it an Ideal choice for building trades that demand reliability and precision.

Ideal for drilling into multiple materials including concrete, stone, brick, and wood

Optimised dust extraction channel enables fast and efficient drilling

Hex shank provides strong connection and maximum torque transmission

Up to 5 times more precise than the Bosch CYL-3 drill bit

Specially designed centring tip ensures accurate start holes

High-performance carbide tip MADE through fine grinding for durability

Applicable in impact mode for hard surfaces and in rotary mode for softer materials

Perfect for construction professionals seeking maximum precision and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy